SST Sensing LLC500D3L technical specifications.
| Max Operating Supply Voltage | 15.4V |
| Maximum Operating Pressure | 20bar |
| Media Type | Liquid |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Pin Count | 3 |
Download the complete datasheet for SST Sensing LLC500D3L to view detailed technical specifications.
No datasheet is available for this part.