3-pin liquid level sensor designed for demanding environments. Features a maximum operating supply voltage of 15.4V and a maximum operating pressure of 20bar. Operates reliably across a wide temperature range, from -40°C to 125°C, making it suitable for diverse liquid level monitoring applications.
SST Sensing LLC510D3 technical specifications.
| Max Operating Supply Voltage | 15.4V |
| Maximum Operating Pressure | 20bar |
| Media Type | Liquid |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 3 |
Download the complete datasheet for SST Sensing LLC510D3 to view detailed technical specifications.
No datasheet is available for this part.