The OXY-FLEX-1-H is a compact zirconium dioxide oxygen transmitter designed to measure oxygen levels from 0.1% to 100% in closed systems such as boiler exhausts and ventilation ducts. It utilizes a long-life, non-depleting zirconia sensing element that requires no reference gas. The unit features a stainless steel probe and a high-temperature housing capable of measuring in environments up to 400°C. It provides linear analog outputs (4-20mA and 0-10V) and a digital RS232 interface, with an IP66-certified enclosure for industrial reliability.
SST Sensing OXY-FLEX-1-H technical specifications.
| Oxygen Measurement Range | 0.1 to 100% O2 |
| Supply Voltage | 24 +/- 10%V DC |
| Output Types | 4-20mA, 0-10VDC, RS232 |
| Operating Temperature (Probe) | -100 to +400°C |
| Response Time (T90) | < 15s |
| Accuracy | 0.5% O2 |
| Ingress Protection | IP66IP Rating |
| Quality Standard | ISO 9001:2015 |
| Environmental | RoHS and REACH Compliant |
| Certification | CE, UKCA |
Download the complete datasheet for SST Sensing OXY-FLEX-1-H to view detailed technical specifications.
No datasheet is available for this part.