The Zirconia Oxygen Sensor System is a complete measurement solution combining a fast-response zirconium dioxide screw-fit sensor with an OXY-LC interface board. It utilizes a closed-loop measurement principle without the need for a reference gas and provides a linear output. The sensor is housed in a stainless steel probe with an M18x1.5 thread and includes a 1.2m 5-core cable.
SST Sensing ZRO2-SYSTEM-A25 technical specifications.
| Oxygen Measurement Range | 0.1 to 25% O2 |
| Output Signal | 4-20mA |
| Supply Voltage | 8 to 28VDC |
| Response Time (T90) | < 4s |
| Operating Temperature | -100 to +250°C |
| Output Resolution | 0.01% O2 |
| Linearity | Linearnull |
| RoHS | Compliant |
Download the complete datasheet for SST Sensing ZRO2-SYSTEM-A25 to view detailed technical specifications.
No datasheet is available for this part.