St-Ericsson DK9500SNO10-PRO technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Nova™ |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson DK9500SNO10-PRO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.