
St-Ericsson ISP1161A1BMGA technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 47mA |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for St-Ericsson ISP1161A1BMGA to view detailed technical specifications.
No datasheet is available for this part.
