The ISP1161ABM is a dual-channel parallel interface IC from St-Ericsson, featuring a data rate of 12Mbps. It is packaged in a lead-free LQFP package and operates over a temperature range of -40°C to 85°C. The device has a maximum operating supply current of 47mA and is available in a tray packaging format with 1250 units per package. The ISP1161ABM is not RoHS compliant.
St-Ericsson ISP1161ABM technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Current | 47mA |
| Package Quantity | 1250 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for St-Ericsson ISP1161ABM to view detailed technical specifications.
No datasheet is available for this part.