
St-Ericsson ISP1181ADGG technical specifications.
| Package/Case | TFSOP |
| Data Rate | 12Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 26mA |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for St-Ericsson ISP1181ADGG to view detailed technical specifications.
No datasheet is available for this part.
