
St-Ericsson ISP1183BSFA technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 5.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Type | USB Peripheral Controller |
| USB Speed Type | Low Speed|Full Speed |
| USB Transceiver | No |
| Maximum Data Rate | 12Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A991.g |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for St-Ericsson ISP1183BSFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.