St-Ericsson ISP1362EE technical specifications.
| Package/Case | TFBGA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 2145 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for St-Ericsson ISP1362EE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.