
The ISP1504A1ETTM is a single transceiver with a data rate of 480Mbps, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and can operate with a supply voltage between 3V and 4.5V. The device is available in a TFBGA package, with a quantity of 4000 units per reel. It is compliant with RoHS regulations and is not radiation hardened.
St-Ericsson ISP1504A1ETTM technical specifications.
| Package/Case | TFBGA |
| Data Rate | 480Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson ISP1504A1ETTM to view detailed technical specifications.
No datasheet is available for this part.
