St-Ericsson ISP1507ABS technical specifications.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 14 |
| Number of Ports | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 48mA |
| Termination | SMD/SMT |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson ISP1507ABS to view detailed technical specifications.
No datasheet is available for this part.