High-speed USB 2.0 transceiver supporting 480Mbps data rates and OTG 1.3, UTMI+ULPI 1.1 protocols. This single-supply interface IC operates from 3V to 3.6V, with a typical voltage of 3.3V. Features a 32-pin, thermal-enhanced, very thin quad flat package (HVQFN EP) with a 0.5mm pin pitch, measuring 5.1mm x 5.1mm x 0.95mm maximum dimensions. Surface mountable with a non-lead-frame SMT basic package type, suitable for operation between -40°C and 85°C.
St-Ericsson ISP1507BBS technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 5.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Data Rate | 480Mbps |
| Number of Transceivers | 1 |
| Protocols Supported | OTG 1.3|USB 2.0|UTMI+ULPI 1.1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Single Supply Voltage | 3V |
| Typical Single Supply Voltage | 3.3V |
| Maximum Single Supply Voltage | 3.6V |
| Maximum Supply Current | 23mA |
| Power Supply Type | Single |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for St-Ericsson ISP1507BBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.