
The ISP1520BD is a 24 I/O, 5 port I2C interface IC from St-Ericsson. It operates at a maximum data rate of 480Mbps and is packaged in a lead free LQFP64 package. The IC is designed for surface mount applications and has a maximum operating temperature of 70°C. It can be powered with a supply voltage between 3V and 3.6V, drawing a maximum supply current of 288mA. The ISP1520BD is not RoHS compliant.
St-Ericsson ISP1520BD technical specifications.
| Package/Case | LQFP |
| Data Rate | 480Mbps |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Ports | 5 |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 288mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for St-Ericsson ISP1520BD to view detailed technical specifications.
No datasheet is available for this part.