
St-Ericsson ISP1521BE technical specifications.
| Package/Case | LQFP |
| Data Rate | 480Mbps |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 595 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for St-Ericsson ISP1521BE to view detailed technical specifications.
No datasheet is available for this part.
