The ISP1561BM is a USB bus controller IC from St-Ericsson, featuring a 128-pin quad flat package and operating within an industrial temperature range of -40°C to 85°C. It supports a supply voltage of 3.3V, with a maximum frequency of 48MHz. The IC has a 32-bit external data bus and a 32-bit address bus, making it suitable for a variety of applications. The package type is LFQFP, QFP128,.64SQ, 16, indicating its physical dimensions and mounting requirements.
St-Ericsson ISP1561BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for St-Ericsson ISP1561BM to view detailed technical specifications.
No datasheet is available for this part.