
St-Ericsson ISP1583BS technical specifications.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 31 |
| Number of Ports | 1 |
| Operating Supply Current | 47mA |
| Package Quantity | 1300 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 47mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson ISP1583BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
