
St-Ericsson ISP1583BSUM technical specifications.
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.85mm |
| Interface | Parallel |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 47mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson ISP1583BSUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
