St-Ericsson ISP1707A1ETTM technical specifications.
| Package/Case | TFBGA |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 4000 |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson ISP1707A1ETTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.