St-Ericsson ISP1760BE technical specifications.
| Package/Case | LQFP |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 38 |
| Number of Ports | 3 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 150uA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for St-Ericsson ISP1760BE to view detailed technical specifications.
No datasheet is available for this part.