
St-Ericsson ISP1760BEUM technical specifications.
| Package/Case | LQFP |
| Data Rate | 480Mbps |
| Dual Supply Voltage | 3.3V |
| ESD Protection | Yes |
| Height | 1.45mm |
| Interface | Parallel |
| Length | 20.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 3 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Width | 14.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for St-Ericsson ISP1760BEUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
