St-Ericsson PDIUSBD12DAA technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson PDIUSBD12DAA to view detailed technical specifications.
No datasheet is available for this part.