St-Ericsson PDIUSBD12PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 12Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Ports | 1 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for St-Ericsson PDIUSBD12PW to view detailed technical specifications.
No datasheet is available for this part.