
St-Ericsson PDIUSBD12PWAA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AE |
| Interface Type | Parallel |
| Type | USB Peripheral Controller |
| USB Speed Type | Full Speed|High Speed |
| USB Transceiver | No |
| Protocols Supported | USB 2.0 |
| Maximum Data Rate | 12Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for St-Ericsson PDIUSBD12PWAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.