
This single transceiver interface IC supports data rates up to 12Mbps in parallel interface configurations. It is available in a TSSOP28 package with a height of 0.95mm and a length of 9.8mm. The IC is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The PDIUSBD12PWTM IC is not RoHS compliant, but is lead free.
St-Ericsson PDIUSBD12PWTM technical specifications.
| Package/Case | TSSOP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for St-Ericsson PDIUSBD12PWTM to view detailed technical specifications.
No datasheet is available for this part.