St-Ericsson SA8028WUM technical specifications.
| Input | Clock |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3500 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson SA8028WUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.