St-Ericsson STW5094 technical specifications.
| Package/Case | TFBGA |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 3 |
| Package Quantity | 429 |
| Packaging | Tray |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson STW5094 to view detailed technical specifications.
No datasheet is available for this part.