General Purpose Audio Codec featuring 1 Analog-to-Digital Converter (ADC) and 1 Digital-to-Analog Converter (DAC). This integrated circuit offers 20-bit resolution for both ADC and DAC functions, with a sampling rate of 96 ksps. It supports serial interfaces including I2C, I2S, and SPI. The component is housed in a 64-pin Thin Fine Pitch Ball Grid Array (TFBGA) package, measuring 5mm x 5mm x 0.82mm, designed for surface mounting. Operating supply voltage ranges from 1.8V to 3.3V, with a typical operation at 2.5V, utilizing both analog and digital power supplies.
St-Ericsson STW5095 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | TFBGA |
| Package Description | Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.82 |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| ADC/DAC Resolution | 20bit |
| Type | General Purpose |
| Number of ADCs | 1 |
| Number of DACs | 1 |
| Sampling Rate | 96ksps |
| Max Operating Supply Voltage | 2.7|3.3V |
| Interface Type | Serial (I2C, I2S, SPI) |
| Typical Operating Supply Voltage | 2.5V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.8|2.4V |
| Number of Channels | 1ADC / 1DAC |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for St-Ericsson STW5095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.