St-Ericsson TEA57102AA technical specifications.
| Package/Case | DIP |
| Current - Receiving | 9mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson TEA57102AA to view detailed technical specifications.
No datasheet is available for this part.