St-Ericsson TEA5762H1GE technical specifications.
| Package/Case | QFP |
| Current - Receiving | 19mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Package Quantity | 480 |
| Packaging | Tray |
| Series | STR |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson TEA5762H1GE to view detailed technical specifications.
No datasheet is available for this part.