St-Ericsson TEA5766UK/N1-G technical specifications.
| Current - Receiving | 17mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2000 |
| Sensitivity | -111dBm |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson TEA5766UK/N1-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.