St-Ericsson TEA5766UK/N1-T technical specifications.
| Current - Receiving | 17mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 6000 |
| Sensitivity | -111dBm |
| RoHS | Compliant |
Download the complete datasheet for St-Ericsson TEA5766UK/N1-T to view detailed technical specifications.
No datasheet is available for this part.