Stackpole Electronics ASR14JA6K20 technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin |
| Diameter | 2.3mm |
| Features | Flame Retardant Coating |
| Length | 6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.2kR |
| RoHS Compliant | Yes |
| Series | ASR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics ASR14JA6K20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.