Stackpole Electronics ASRM12JA47K0 technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin |
| Diameter | 3mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | ASRM |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics ASRM12JA47K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.