Stackpole Electronics ASRM12JB470R technical specifications.
| Package/Case | Conformal |
| Contact Plating | Copper, Tin |
| Diameter | 3mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics ASRM12JB470R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.