Stackpole Electronics AV 17 K 902 025 technical specifications.
| Varistor Voltage | 27V |
| Max AC Voltage Rating | 17V |
| Max DC Voltage Rating | 20V |
| Capacitance | 0.018uF |
| Clamping Voltage | 44V |
| Clamping Current | 10A |
| Maximum Surge Current | 2000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics AV 17 K 902 025 to view detailed technical specifications.
No datasheet is available for this part.