The AV 30 K 602 003 is a metal oxide varistor from Stackpole Electronics with a varistor voltage of 47V, maximum AC voltage rating of 30V, and maximum DC voltage rating of 34V. It has a capacitance of 0.0013uF and a clamping voltage of 77V. The varistor can handle a maximum surge current of 400A and operates within a temperature range of -40°C to 150°C. It is available in a through-hole package with a terminal pitch of 5mm.
Stackpole Electronics AV 30 K 602 003 technical specifications.
| Varistor Voltage | 47V |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 34V |
| Capacitance | 0.0013uF |
| Clamping Voltage | 77V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics AV 30 K 602 003 to view detailed technical specifications.
No datasheet is available for this part.