
Stackpole Electronics CB03YTYN272 technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 2.7kR |
| Max DC Current | 50mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CB03YTYN272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
