Stackpole Electronics CB10JB100R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CB |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CB10JB100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.