Stackpole Electronics CB10JB350R technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Height | 9.5mm |
| Length | 47.6mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 350R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CB10JB350R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.