Stackpole Electronics CB10KB15R0 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Height | 9.5mm |
| Length | 47.6mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CB10KB15R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.