Stackpole Electronics CB25JB25R0 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Height | 12.7mm |
| Length | 63.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 25R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CB25JB25R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.