Stackpole Electronics CB30JB20R0 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 15.9mm |
| Length | 2.5inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | CB |
| Tolerance | 5% |
| Width | 0.626inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CB30JB20R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.