
Stackpole Electronics CB3JB11R0 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 7.9mm |
| Length | 0.866inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Series | CB |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CB3JB11R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.