Stackpole Electronics CF2JT68R0 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole, Axial |
| Packaging | Tape and Reel |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CF2JT68R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.