
The CFM12JT56R0 is a 56R 5% axial through-hole fixed resistor from Stackpole Electronics. It features a cylindrical construction with a conformal package and tin, matte contact plating. The resistor has a diameter of 2.3mm and a length of 6.5mm, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in tape and reel packaging.
Stackpole Electronics CFM12JT56R0 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.3mm |
| Features | Flame Retardant Coating |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | CFM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CFM12JT56R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
