Stackpole Electronics CSM2512FT50L0 technical specifications.
| Package/Case | 2512 |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSM2512FT50L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.