Stackpole Electronics CSM2512FT75L0 technical specifications.
| Package/Case | 2512 |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | CSM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSM2512FT75L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.