Surface mount chip resistor with 10mΩ resistance and 1% tolerance. Features 1W maximum power dissipation, a 1206 case code (3216 metric), and tin matte contact plating. Operates across a temperature range of -55°C to 170°C, with moisture resistance and RoHS compliance.
Stackpole Electronics CSNL1206FT10L0 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Length | 0.126inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | CSNL |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSNL1206FT10L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.