Stackpole Electronics CSNL1206FT1L50 technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Resistance | 1.5mR |
| RoHS Compliant | Yes |
| Series | CSNL |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics CSNL1206FT1L50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.